|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT88CK9000-TSU
Manufacturer Part #:

AT88CK9000-TSU

Manufacturer:

Description:
Security / Authentication Development Tools SHA204 Kit-PrgrmrBrd CryptoAuth3LeadSOT23
Mouser Online Catalog Page 373, Mouser Online Catalog
PDF Page 373, PDF Catalog Page
AT88CK9000-TSU Datasheet AT88CK9000-TSU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204
Interface Type: USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Secure personalization kit allows programming small batches of Atmel CryptoAuthentication devices quickly, 3-lead SOT-23-3
For Use With: ACES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si8641BA-B-IU Digital Isolators 4,989
LFB143064-000 Ferrite Cable Cores 6,422
ABS07-32.768KHZ-7-T Crystals 21,534
281838-4 Headers & Wire Housings 7,535
HSMP-3814-TR1G PIN Diodes 3,520
TCA3727G Motor / Motion / Ignition Controllers & Drivers 356
GRM21BR60G476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,025
TPS7A7300RGWR LDO Voltage Regulators 3,564
TZB4Z100AA10B00 Trimmer / Variable Capacitors 303
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$373.75

To add to a project, please Log In.

143579978 153566726 129113617 197847692 147914401 192564755