Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK9000-8TH
Manufacturer Part #:

AT88CK9000-8TH

Manufacturer:

Description:
Security / Authentication Development Tools SHA204 Kit-PrgrmrBrd CryptoAuth8LeadTSSOP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204
Interface Type: USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Secure personalization kit allows programming small batches of Atmel CryptoAuthentication devices quickly, 8-lead TSSOP
For Use With: ACES
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5116HJD Switching Controllers 52
HVC2512-10MFT18 Thick Film Resistors - SMD 16,138
43045-0420 Headers & Wire Housings 4,279
43045-1602 Headers & Wire Housings 1,155
3314J-1-103E Trimmer Resistors - SMD 4,445
BTS5090-2EKA Power Switch ICs - Power Distribution 3,123
DF14-4S-1.25C Headers & Wire Housings 13,295
DF14-6P-1.25H(25) Headers & Wire Housings 1,264
SN74LVTH16245AZRDR Bus Transceivers 550
DF14-4P-1.25H(25) Headers & Wire Housings 746
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $498.75

To add to a project, please Log In.


143579978 129113617 192564755 147914401