|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT88CK9000-8SH
Manufacturer Part #:

AT88CK9000-8SH

Manufacturer:

Description:
Security / Authentication Development Tools SHA204 Kit-PrgrmrBrd CryptoAuth8Lead SOIC
Mouser Online Catalog Page 373, Mouser Online Catalog
PDF Page 373, PDF Catalog Page
AT88CK9000-8SH Datasheet AT88CK9000-8SH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204
Interface Type: USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Secure personalization kit allows programming small batches of Atmel CryptoAuthentication devices quickly, 8-lead JEDEC SOIC
For Use With: ACES
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M50-3901542 Headers & Wire Housings 1,725
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$498.75

To add to a project, please Log In.

143579978 153566726 129113617 147914401 192564755 197847692