|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT88CK9000-8MA
Manufacturer Part #:

AT88CK9000-8MA

Manufacturer:

Description:
Security / Authentication Development Tools SHA204 Kit-PrgrmrBrd CryptoAuth8Lead UDFN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204
Interface Type: USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Secure personalization kit allows programming small batches of Atmel CryptoAuthentication devices quickly, 8-pad UDFN
For Use With: ACES
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$498.75

To add to a project, please Log In.

143579978 129113617 153566726 192564755 197847692 147914401