|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT88CK454BLACK
Manufacturer Part #:

AT88CK454BLACK

Manufacturer:

Description:
Security / Authentication Development Tools CryptoAuth USB Demo Kit for ATSHA204
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ATSHA204
Interface Type: 1-Wire, USB
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Atmel
Description/Function: CryptoAuthentication USB Dongle
For Use With: CryptoAuthentication Kits
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 9,214
DS18B20+ Board Mount Temperature Sensors 8,773
ATxmega256A3U-AU 8-bit Microcontrollers - MCU 2,713
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
DLW43SH510XK2L Common Mode Filters / Chokes 18,058
PCI9052 G PCI Interface IC 257
CAB.011 RF Cable Assemblies 6,521
AD590JH Board Mount Temperature Sensors 399
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Atmel

Manufacturer Part #:
Description:
Security / Authentication Development Tools CryptoAuthentication Eval Kit

153566726