|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT88CK440RED
Manufacturer Part #:

AT88CK440RED

Manufacturer:

Description:
Security / Authentication Development Tools CryptoProducts 10pin header adapter kit
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant By Exemption Details
Brand: Atmel
Product: Evaluation Kits
Tool Is For Evaluation Of: AT88SA102S
Interface Type: 1-Wire, USB
Operating Supply Voltage: 2.7 V to 5.25 V
Description/Function: CryptoAuthentication USB Dongle
For Use With: CryptoAuthentication Kits
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001