|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT88CK201STK
Manufacturer Part #:

AT88CK201STK

Manufacturer:

Description:
Security / Authentication Development Tools Modular Starter Kit for CryptoRF w/micro
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Brand: Atmel
Product: Starter Kits
Tool Is For Evaluation Of: AT88RF1354
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Description/Function: CryptoRF reader starter kit
For Use With: ACES, AT88CK201BK
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5033AJQLPG Board Mount Hall Effect / Magnetic Sensors 1,437
FDMS86500L MOSFET 19,430
DS2431P+ EEPROM 16,497
BTS724G Power Switch ICs - Power Distribution 8,289
SST25VF016B-75-4I-S2AF Flash Memory 15,930
MAX3089EESD+ RS-422/RS-485 Interface IC 2,560
MAX4373TEUA+ Current Sense Amplifiers 3,602
BSS84 MOSFET 69,913
F30J1K0E Wirewound Resistors - Chassis Mount 44
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.75

To add to a project, please Log In.

153566726 192564755 197847692 147914401