Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK201BK
Manufacturer Part #:

AT88CK201BK

Manufacturer:

Description: Daughter Cards & OEM Boards Modular CryptoRF startr kit w/o micro
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant By Exemption Details
Product: Crypto Daughter Boards
For Use With: AT88CK201STK
Description/Function: CryptoRF reader board
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Factory Pack Quantity: 1
Tool Is For Evaluation Of: AT88RF1354
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.95

To add to a project, please Log In.


000000001