Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK109STK8
Manufacturer Part #:

AT88CK109STK8

Manufacturer:

Description: Security / Authentication Development Tools CryptoAuth Strtr Kit w/2 SOIC sockets
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant By Exemption Details
Product: Starter Kits
Tool Is For Evaluation Of: ATSHA204, ATAES132
Interface Type: 1-Wire, I2C, SPI, USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: Dual socket secure authentication starter kit for ATSHA204, ATAES132 cryptoauthentication devices
For Use With: ACES, AT88CK109BK8
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQP7M9105
RF Amplifier
TriQuint Semiconductor
1: $8.47
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
12226-1150-00FR
D-Sub Micro-D Connectors 0.8mm 26P VERT RECEP THRU ...
3M Electronic Solutions Division
1: $6.97
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
M24M02-DRMN6TP
EEPROM 2 Mbit serial I2C 1.8V to 5.5V EEPROM
STMicroelectronics
1: $4.90
UC530
GPS Modules Low Pwr GPS Module w/Int Antenna
Fastrax
1: $34.95
TPS54061DRBT
DC/DC Switching Converters 4.7-60V,200mA Sync SD C ...
Texas Instruments
1: $3.37
TMS320C6748BZWT3
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $23.00
DS1232N+
Supervisory Circuits MicroMonitor Chip
Maxim Integrated
1: $2.77
DS2502-E48+
EPROM 1Kb Add-Only Memory
Maxim Integrated
1: $3.31
TMP123AIDBVRG4
Board Mount Temperature Sensors 1.5C Accurate Dig ...
Texas Instruments
1: $2.18
74LVC3G04DC,125
Inverters 3.3V TRIPLE INVERTER
NXP Semiconductors
1: $0.27
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
DS90LV019TM/NOPB
LVDS Interface IC 3.3V OR 5V LVDS DRVR RECEIVER
Texas Instruments
1: $2.31
MSP430AFE253IPW
16-bit Microcontrollers - MCU 16B MCU
Texas Instruments
1: $4.95
CC2541EMK
Bluetooth / 802.15.1 Development Tools CC2541 Eval ...
Texas Instruments
1: $105.70
DAC5311IDCKR
Digital to Analog Converters - DAC 8B Sgl Ch 80uA ...
Texas Instruments
1: $1.33
NCP361SNT1G
Supervisory Circuits SBN POSITIVE OVP WITH OCP
ON Semiconductor
1: $0.52
CMS1-12-R
Fixed Inductors 131uH 1.15A 0.1ohms
Coiltronics / Cooper Bussmann
1: $2.66
OPA2314AIDGK
Operational Amplifiers - Op Amps Lo-Pwr,Lo-Noise,R ...
Texas Instruments
1: $1.33


000000001