Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK109STK3
Manufacturer Part #:

AT88CK109STK3

Manufacturer:

Description: Security / Authentication Development Tools CryptoAuth Strtr Kit w/Mbase 2-SOT23-3
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Starter Kits
Tool Is For Evaluation Of: AT88SA100, AT88SA102, ATSA8810HS
Interface Type: 1-Wire, USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: Development kit includes the AT88Microbase board and the AT88CK109BK3 CryptoAuthentication daughterboard
For Use With: ACES, AT88CK109BK3
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Atmel

Manufacturer Part #:
Description:
Security / Authentication Development Tools CryptoAuth Strtr Kit w/2 SOIC sockets

Compare With Current Part


0000000015-9999-1false