Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK101STK8
Manufacturer Part #:

AT88CK101STK8

Manufacturer:

Description: Security / Authentication Development Tools Crypto Auth kit w/1 SOIC w/micro
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: ATSHA204, ATAES132
Interface Type: 1-Wire, I2C, SPI, USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: Single socket secure authentication starter kit for ATSHA204, ATAES132 cryptoauthentication devices
For Use With: ACES, AT88CK101BK8
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM6519APAAUB6F
Supervisory Circuits Smart Reset 4-Pin 2V to 5.5V ...
STMicroelectronics
1: $0.81
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
TPD4S012DRYR
ESD Suppressors 4Ch USB ESD Solution w/ Pwr Clamp
Texas Instruments
1: $0.51
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
TBU-CA065-200-WH
Surge Suppressors Bi-directional TBU
Bourns
1: $1.75
ISO7242CDW
Isolator Interface IC Quad Ch 2/2 25Mbps Dig Iso
Texas Instruments
1: $4.95
ATMEGA640-16AU
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM ...
Atmel
1: $8.30
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
MC78L05ACHX
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.51
TPS2051BDGNR
Power Switch ICs - USB Single 1A Current-Limited
Texas Instruments
1: $1.78
AT90USB162-16AU
8-bit Microcontrollers - MCU AVR USB 16K FLASH
Atmel
1: $3.71
SN74LVC2G00DCUR
Logic Gates Dual 2-Input Pos
Texas Instruments
1: $0.68
TMDSEMU100V2U-20T
Emulators / Simulators XDS100 Emulators
Texas Instruments
1: $86.90
ATSHA204-SH-DA-B
Specialty Function Logic CryptAuth SHA256 I2C
Atmel
1: $0.63
ATSHA204-TH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.57
AT88CK454BLACK
Security / Authentication Development Tools Crypto ...
Atmel
1: $20.75
AT88SA102S-TSU-T
Serial Number Registration Product Auth. IC Crypto ...
Atmel
0: $0.00
AT88SA10HS-SH-T
Serial Number Registration 58951-Eb CryptoAuth SHA ...
Atmel
1: $0.60
AT88SA10HS-TSU-T
Serial Number Registration Host Auth. IC CryptoAut ...
Atmel
1: $0.60


000000001