Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK101STK3
Manufacturer Part #:

AT88CK101STK3

Manufacturer:

Description: Security / Authentication Development Tools CryptoAuth Kit w/one SOT23-3 w/micro
Silverlight Page 317, Mouser Enhanced Catalog
PDF Page 317, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Starter Kits
Tool Is For Evaluation Of: AT88SA100, AT88SA102, ATSA8810HS
Interface Type: 1-Wire, USB
Operating Supply Voltage: 2.7 V to 5.5 V
Description/Function: Secure authentication starter kit for AT88SA100S/102S/10HS cryptoauthentication devices
For Use With: ACES, AT88CK101BK3
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATSHA204-TSU-T
Specialty Function Logic CryptAuthEE SHA256 1Wir
Atmel
1: $0.63
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
DEMO-CR95HF-A
RF Development Tools CR95HF 13.56 USB 32 Bit MCU D ...
STMicroelectronics
1: $94.20
AT88CK101STK8
Security / Authentication Development Tools Crypto ...
Atmel
1: $93.55
J-Link RX Adapter
Sockets & Adapters J-LINK RX ADAPTER
Segger Microcontroller
1: $60.00
AT88CK109BK3
Daughter Cards & OEM Boards CryptoAuth Dev Kit w/o ...
Atmel
1: $51.95
AT88SA102S-TSU-T
Serial Number Registration Product Auth. IC Crypto ...
Atmel
1: $0.60
AT88SA100S-TSU-T
Battery Management Battery Auth. IC CryptoAuth SHA ...
Atmel
1: $0.60
AT88SA10HS-TSU-T
Serial Number Registration Host Auth. IC CryptoAut ...
Atmel
1: $0.60


129534287