|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-88CK101SKTSUXPRO
Manufacturer Part #:

AT88CK101SK-TSU-XPRO

Manufacturer:

Description:
Security / Authentication Development Tools 3Cont Skt Strt Kit-3 LeadSOT23-3 1 SktS/K
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204, ATECC108, ATAES132
Interface Type: 1-Wire, I2C, USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Single socket secure authentication development kit, 3 pin SOT23 3TS package
For Use With: CryptoAuthentication Evaluation Studio (ACES)
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
044 100 1414P 100 101 Standard Circular Contacts 36
MAX6037AAUK12+T Voltage References 1,663
BSZ067N06LS3 G MOSFET 6,395
MPZ2012S101A EMI Filter Beads, Chips & Arrays 46,121
1SMA12CAT3G TVS Diodes - Transient Voltage Suppressors 6,095
1201M2S3AQE2 Slide Switches 73
CDBQR0230L Schottky Diodes & Rectifiers 5,527
1SMA6.5AT3G TVS Diodes - Transient Voltage Suppressors 10,510
M2012LL4W01 Toggle Switches 6
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.75

To add to a project, please Log In.


129113617 192564755 197847692 147914401 153566726