|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-88CK101SKSSHXPRO
Manufacturer Part #:

AT88CK101SK-SSH-XPRO

Manufacturer:

Description:
Security / Authentication Development Tools 3Cont Skt Strt Kit-8 Lead SOIC 1 Skt S/K
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204, ATECC108, ATAES132
Interface Type: 1-Wire, I2C, USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Single socket secure authentication development kit, 8 pin SOIC 8S1 package
For Use With: CryptoAuthentication Evaluation Studio (ACES)
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATAES132-SH-ER EEPROM 1,428
C315C104M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 9,553
MFR-25FTE52-4R7 Metal Film Resistors - Through Hole 8,605
MFR-25FTE52-2R7 Metal Film Resistors - Through Hole 7,660
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75

To add to a project, please Log In.


129113617 153566726 192564755 197847692 147914401