Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK101SK-RBH
Manufacturer Part #:

AT88CK101SK-RBH

Manufacturer:

Description:
Security / Authentication Development Tools 3Cont Skt Strt Kit-3 LeadSOT23-3 1 SktS/K
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204, ATECC108, ATAES132
Interface Type: 1-Wire, I2C, USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Single socket secure authentication development kit, 3 pin CONTACT 3RB package
For Use With: CryptoAuthentication Evaluation Studio (ACES)
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75

To add to a project, please Log In.


129113617 147914401 192564755