|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-88CK101SKMAHXPRO
Manufacturer Part #:

AT88CK101SK-MAH-XPRO

Manufacturer:

Description:
Security / Authentication Development Tools 3Cont Skt Strt Kit-8 Lead UDFN 1 Skt S/K
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Security / Authentication Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATSHA204, ATECC108, ATAES132
Interface Type: 1-Wire, I2C, USB
Operating Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Description/Function: Single socket secure authentication development kit, 8 pin UDFN package
For Use With: CryptoAuthentication Evaluation Studio (ACES)
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75

To add to a project, please Log In.


129113617 147914401 153566726 192564755 197847692