Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT88CK101BK3
Manufacturer Part #:

AT88CK101BK3

Manufacturer:

Description: Daughter Cards & OEM Boards CryptoAuth Dev Brd w/one SOT23-3 SKT
 
Share |
Manufacturer: Atmel
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant By Exemption Details
Product: Crypto Daughter Boards
For Use With: AT88CK101STK3
Core: AVR
Data Bus Width: 2.7 V to 5.5 V
Interface Type: 1-Wire, USB
Factory Pack Quantity: 1
Tool Is For Evaluation Of: AT88SA100, AT88SA102, ATSA8810HS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.55

To add to a project, please Log In.


000000001