Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT45DB081DSU
Manufacturer Part #:

AT45DB081D-SU

Manufacturer:

Description: Flash 8MB Serial Ind. Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Flash
RoHS: RoHS Compliant Details
Memory Size: 8 Mbit
Architecture: Sectored
Interface Type: SPI
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 15 mA
Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC
Organization: 64 KB x 16
Factory Pack Quantity: 95
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,157 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.15
  10: $1.11
  25: $1.07
  100: $1.00
  500: $0.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
OPA335AIDBVT
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $2.72
LM2575S-ADJ/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $2.17
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.70
SM6T33CA
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
STMicroelectronics
1: $0.40
MAX232N
RS-232 Interface IC Dual RS232 Driver
Texas Instruments
1: $1.02
ECS-3X8X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
MBRS140
Schottky Diodes & Rectifiers 1.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.45
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
3362P-1-203RLF
Trimmer Resistors - Through Hole 1/4" SQ TRIMPOT 2 ...
Bourns
1: $1.24
MF-SM100/33-2-99
Resettable Fuses 33V 1.1A-HD 40A MAX (R)
Bourns
1: $0.56
MM3Z4V7ST1G
Zener Diodes ZEN REG 0.2W TR
ON Semiconductor
1: $0.15
BC859BMTF
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.06
MC34064D-5G
Supervisory Circuits 4.59V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.66
DS1306+
Real Time Clock Serial Alarm RTC 3-Wire
Maxim Integrated
1: $5.70
19705-4101
Terminals QUICK DISCONNECT TAB
Molex
1: $0.13
VE-680M1VTR-0607
Aluminum Electrolytic Capacitors - SMD 35 Volts 68 ...
Lelon
1: $0.20


This product is also available in:
188389556 1586374715-1212-5false