|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT2160-MMU
Manufacturer Part #:

AT42QT2160-MMU

Manufacturer:

Description:
Capacitive Touch Sensors 1.8 - 5.5V 16 Chan Touch Slider
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Sensor Type: Button, Slider
Number of Channels: 16 Channel
Interface Type: I2C
Package / Case: MLF-28
Dimensions: 4 mm L x 4 mm W x 0.9 mm H
Temperature Range: - 40 C to + 85 C
Operating Supply Voltage: 1.8 V to 5.5 V
Packaging: Bulk
Factory Pack Quantity: 490
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4728-E/UN Digital to Analog Converters - DAC 5,343
108-0903-001 Test Plugs & Test Jacks 29,199
108-0902-001 Test Plugs & Test Jacks 29,108
108-0910-001 Test Plugs & Test Jacks 9,590
HCM49-8.000MABJ-UT Crystals 11,175
C0603C220J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,938
LM1117IDT-3.3/NOPB LDO Voltage Regulators 640
72454-016LF Headers & Wire Housings 498
UCD1E150MCL1GS Aluminum Electrolytic Capacitors - SMD 2,862
271-1K-RC Metal Film Resistors - Through Hole 175,289
Real Time Availability
Stock:
1,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.75
10:
$3.35
25:
$3.01
50:
$2.83
100:
$2.74
250:
$2.48
500:
$2.21
$1.87
$1.85

To add to a project, please Log In.

132298683 133883935 144062380 165788149 197847692 114330708 126916482 144949695 147914401 105057931 142336017 195346910 176040977