|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT42QT2100-MU
Manufacturer Part #:

AT42QT2100-MU

Manufacturer:

Description:
Capacitive Touch Sensors 7 Channel QTouch Touch Sensor IC
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Sensor Type: Button, Slider, Wheel
Number of Channels: 10 Channel
Interface Type: SPI
Package / Case: MLF-32
Dimensions: 5 mm L x 5 mm W
Temperature Range: - 40 C to + 85 C
Supply Voltage: 2 V to 5.5 V
Brand: Atmel
Factory Pack Quantity: 490
Termination Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-AT42QT2100-MUR AT42QT2100-MUR Reel Non-Stocked $1.66 6000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
133883935 144062380 165788149 105057931 142336017 114330708 126916482 144949695Alternative Packaging