|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1481-AU
Manufacturer Part #:

AT42QT1481-AU

Manufacturer:

Description:
Capacitive Touch Sensors QMatrix FMEA 48 Key Snsr IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Sensor Type: Button
Number of Channels: 48 Channel
Interface Type: SPI, UART
Package / Case: TQFP-44
Dimensions: 10 mm L x 10 mm W
Temperature Range: - 40 C to +105 C
Brand: Atmel
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Reel
Factory Pack Quantity: 360
Termination Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-AT42QT1481-AUR AT42QT1481-AUR Reel Non-Stocked $3.56 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MXHQ87WA3000 Test Probes 278
DC-ME-Y401-C Networking Modules 421
DSPIC33FJ256GP710-I/PF Digital Signal Processors & Controllers - DSP, DSC 796
TLC5947RHBT LED Lighting Drivers 2,117
AT45DB321E-SHF-B Flash Memory 2,819
MC9S08JM16CLD 8-bit Microcontrollers - MCU 2,323
CAP1214-1-EZK-TR Capacitive Touch Sensors 4,923
MOCD207M Transistor Output Optocouplers 7,326
MCP4706A0T-E/CH Digital to Analog Converters - DAC 5,208
TPD2E009DBZR ESD Suppressors 14,341
Real Time Availability
Stock:
321 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.59
10:
$5.93
25:
$5.40
50:
$5.16
100:
$4.87
250:
$4.45
500:
$4.07
$3.68
$3.50

To add to a project, please Log In.

114330708 126916482 142336017 147914401 195346910 105057931 197847692 144949695 176040977Alternative Packaging