|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1110-MU
Manufacturer Part #:

AT42QT1110-MU

Manufacturer:

Description:
Capacitive Touch Sensors QTouch 11 Key Touch Sensor IC
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Sensor Type: Button
Number of Channels: 11 Channel
Interface Type: SPI
Package / Case: QFN
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Reel
Factory Pack Quantity: 6000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ256DA210-I/PT 16-bit Microcontrollers - MCU 1,973
CP2103-GM I/O Controller Interface IC 2,904
IHLP2525CZER4R7M01 Fixed Inductors 29,409
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 142,401
BSP762T Power Switch ICs - Power Distribution 16,133
USB2517I-JZX USB Interface IC 3,024
M50-3600542 Headers & Wire Housings 8,661
LTST-C21TBKT Standard LEDs - SMD 9,919
TX24-50R-LT-H1E Board to Board & Mezzanine Connectors 297
SML4742-E3/61 Zener Diodes 1,888
Real Time Availability
Stock:
3,766 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 3766 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.18
10:
$1.97
25:
$1.76
50:
$1.63
100:
$1.58
250:
$1.40
500:
$1.23
$1.01
$0.975
Reel of 6000
To purchase full reel, order in multiples of 6000:
$0.975

To add to a project, please Log In.

133883935 144062380 165788149 107522221 144949695 176040977 114330708 126916482 142336017 147914401 195346910 105057931 197847692