|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1110-AZ
Manufacturer Part #:

AT42QT1110-AZ

Manufacturer:

Description:
Capacitive Touch Sensors QTouch 11 Key Touch Sensor IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Sensor Type: Button
Number of Channels: 11 Channel
Interface Type: SPI
Package / Case: TQFP-32
Dimensions: 7 mm L x 7 mm W
Temperature Range: - 40 C to +125 C
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si4455-C2A-GM RF Transceiver 917
Si4467-A2A-IM RF Transceiver 1,003
BLED112 Bluetooth / 802.15.1 Modules 2,415
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,893
CP2102-GM I/O Controller Interface IC 26,599
VNC2-48L1B-REEL USB Interface IC 3,946
LSM303DTR Accelerometers 443
CR2032 Coin Cell Battery 157,541
MAX6369KA+T Supervisory Circuits 3,405
LPC810M021FN8FP ARM Microcontrollers - MCU 11,002
Real Time Availability
Stock:
978 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.70
10:
$2.41
25:
$2.17
50:
$2.04
100:
$1.98
250:
$1.78
500:
$1.59
$1.35
Reel of 2000
To purchase full reel, order in multiples of 2000:
$1.33

To add to a project, please Log In.

133883935 144062380 165788149 114330708 126916482 144949695 147914401 142336017 195346910 105057931 176040977 197847692