|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1110-AU
Manufacturer Part #:

AT42QT1110-AU

Manufacturer:

Description:
Capacitive Touch Sensors QTouch 11 Key Touch Sensor IC
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Sensor Type: Button
Number of Channels: 11 Channel
Interface Type: SPI
Package / Case: TQFP-32
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4059SR Infrared Emitters 2,986
LG L29K-G2J1-24-Z Standard LEDs - SMD 133,125
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,664
MPZ2012S101AT000 EMI Filter Beads, Chips & Arrays 55,959
KHHD004A2B41Z Isolated DC/DC Converters 144
S-1-U-2-G D/C .670 OAL Contact Probes 925
RR0510P-104-D Thin Film Resistors - SMD 135,299
MC14532BDG Encoders, Decoders, Multiplexers & Demultiplexers 979
LNK6663V AC/DC Converters 235
ACSA04-41CGKWA-F01 LED Displays & Accessories 33
Real Time Availability
Stock:
5,421 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.18
10:
$1.97
25:
$1.76
50:
$1.63
100:
$1.58
250:
$1.40
500:
$1.23
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.975
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133883935 144062380 165788149 114330708 126916482 144949695 147914401 176040977 197847692 105057931 142336017 195346910