Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

AT42QT1060-MMU

Manufacturer:

Description: Capacitive Touch Sensors 1.8 - 5.5V 6 Chan Touch Sensor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
Supply Voltage: 1.8 V to 5.5 V
Number of Channels: 6
Package / Case: MLF-28
Dimensions: 4 mm L x 4 mm W x 0.88 mm H
Temperature Range: - 40 C to + 85 C
Interface Type: I2C, Discrete
Series: AT42QT1060
Factory Pack Quantity: 6000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


This product is also available in:
000000001