|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT42QT1040-MMH
Manufacturer Part #:

AT42QT1040-MMH

Manufacturer:

Description:
Capacitive Touch Sensors 4Key, 4Discrete Out Low Power
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Number of Channels: 4 Channel
Interface Type: Digital, Active Low
Supply Voltage: 1.8 V to 5.5 V
Package / Case: QFN-20
Temperature Range: - 40 C to + 85 C
Sensor Type: Button
Factory Pack Quantity: 6000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLC59281DBQR LED Lighting Drivers 14,913
CRCW060310K0FKEA Thick Film Resistors - SMD 1,129,787
ST1S10PHR Voltage Regulators - Switching Regulators 6,952
AT42QT1010-MAH Capacitive Touch Sensors 2,945
08056D226MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,073
TPS22929DDBVR Power Switch ICs - Power Distribution 11,610
SSB44-E3/52T Schottky Diodes & Rectifiers 12,653
CRCW06034K70FKEA Thick Film Resistors - SMD 579,158
CRCW06031M00FKEA Thick Film Resistors - SMD 157,860
SFH 309 FA Phototransistors 3,445
Real Time Availability
Stock:
8,367 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.14
  10: $1.97
  25: $1.77
  50: $1.50
  100: $1.41
  250: $1.37
  500: $1.33
  1,000: $1.15
  2,500: $1.10

To add to a project, please Log In.


This product is also available in:
132298683 133883935 144062380 165788149 107522221 197847692 142336017 105057931 195346910 176040977 114330708 126916482 144949695 147914401