|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1012-TSHR
Manufacturer Part #:

AT42QT1012-TSHR

Manufacturer:

Description:
Capacitive Touch Sensors One-Channel Touch Sensor IC
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Sensor Type: Button
Number of Channels: 1 Channel
Interface Type: Digital, Active High/Low
Packaging: Reel
Factory Pack Quantity: 4500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,562
SST25VF016B-50-4C-S2AF Flash Memory 9,557
LM3488MM/NOPB Switching Controllers 7,099
NTE0305MC Isolated DC/DC Converters 870
WSL0805R0500FEA Current Sense Resistors - SMD 11,597
PMEG3010ER,115 Schottky Diodes & Rectifiers 36,971
GRM21BF51C106ZE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,933
MBRS130LT3G Schottky Diodes & Rectifiers 22,562
ABM3B-8.000MHZ-10-1UT Crystals 3,575
LD1086DT50TR LDO Voltage Regulators 3,338
Real Time Availability
Stock:
9,615 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.27
10:
$1.13
25:
$1.02
100:
$0.895
250:
$0.786
500:
$0.694
$0.548
$0.51
$0.506

To add to a project, please Log In.

133883935 144062380 165788149 107522221 197847692 114330708 126916482 144949695 147914401 105057931 176040977 142336017 195346910