|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1011-MAH
Manufacturer Part #:

AT42QT1011-MAH

Manufacturer:

Description:
Capacitive Touch Sensors One-Channel Touch Sensor IC
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Sensor Type: Button
Number of Channels: 1 Channel
Interface Type: Digital, Active High
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 20,457
LQP15MN10NG02D Fixed Inductors 66,279
LQP15MN3N3B02D Fixed Inductors 15,703
IRFML8244TRPBF MOSFET 11,333
0603YA120JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,785
VJ0402A1R5BXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,322
C0603C104J4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,932
C0603C473J4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,187
GRM1555C1E1R2BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,582
GRM1555C1ER80BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,695
Real Time Availability
Stock:
2,192 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.03
10:
$0.904
25:
$0.822
100:
$0.65
250:
$0.627
500:
$0.609
$0.548
$0.512
$0.508

To add to a project, please Log In.


This product is also available in:
133883935 144062380 165788149 114330708 144949695 147914401 105057931 195346910 126916482 142336017 197847692 176040977