|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1010-MAH
Manufacturer Part #:

AT42QT1010-MAH

Manufacturer:

Description:
Capacitive Touch Sensors One-Channel Touch Sensor IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Sensor Type: Button
Number of Channels: 1 Channel
Interface Type: Digital, Active High
Package / Case: UDFN-8
Dimensions: 2 mm L x 1.95 mm W
Temperature Range: - 40 C to + 85 C
Operating Supply Voltage: 1.8 V to 5.5 V
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 14,432
TLC59116IRHBR LED Lighting Drivers 7,001
DDB6U134N16RR Discrete Semiconductor Modules 113
MK20DX256VLH7 ARM Microcontrollers - MCU 646
ATMEGA328P-MMH 8-bit Microcontrollers - MCU 1,133
MAX17047G+ Battery Management 563
MMBT3904LT1G Bipolar Transistors - BJT 220,868
LTR-329ALS-01 Ambient Light Sensors 11,091
SCPT-A021GF-0.5 Automotive Connectors 69,356
Real Time Availability
Stock:
4,422 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.27
10:
$1.13
25:
$1.02
100:
$0.895
250:
$0.786
500:
$0.694
$0.548
$0.51
$0.506

To add to a project, please Log In.

133883935 144062380 165788149 126916482 197847692 105057931 114330708 147914401 195346910 144949695 142336017 176040977