Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A34C02CNSH-B
Manufacturer Part #:

AT34C02CN-SH-B

Manufacturer:

Description: EEPROM NIPDAU 1.7V - NIPDAU 1.7V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 Kbit
Organization: 256 x 8
Data Retention: 100 yr
Maximum Clock Frequency: 0.4 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC
Access Time: 900 ns
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Operating Current: 3 mA
Packaging: Bulk
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Atmel

Manufacturer Part #:
Description:
Atmel NIPDAU 1.7V -

Compare With Current Part
Customers Who Bought This Item Also Bought
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
TWR-5/1000-15/200-D12A-C
DC/DC Converters 11W +/-5/+/-15V
Murata Power Solutions
1: $78.84
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
LM75BIM-3/NOPB
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.86
E-L6219
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $5.14
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.30
MAX6371KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
BAS16XV2T1G
Diodes - General Purpose, Power, Switching 75V 200 ...
ON Semiconductor
1: $0.20
CD214A-B120LF
Schottky Diodes & Rectifiers 1A 20V
Bourns
1: $0.11
TR/3216FF5-R
Fuses 32VAC/DC 5A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.75
942C8P22K-F
Film Capacitors 0.22uF 850Vdc
Cornell Dubilier
1: $2.99
SC16IS762IBS,151
UART Interface IC UART DUAL I2C/SPI
NXP Semiconductors
1: $3.00
AT34C02C-TH-B
EEPROM PB/ 1.8V - PB/ 1.8V
Atmel
1: $0.47
MC100ELT22DTG
Translation - Voltage Levels 5V Dual TTL to Diff P ...
ON Semiconductor
1: $3.75

0000000015-9999-6false