|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT32UC3L0-XPLD
Manufacturer Part #:

AT32UC3L0-XPLD

Manufacturer:

Description:
Development Boards & Kits - AVR UC3 L0 Xplained Eval Kit
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
AT32UC3L0-XPLD Datasheet AT32UC3L0-XPLD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: AT32UC3L064
Core: AVR
Brand: Atmel
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: UC3 L
Factory Pack Quantity: 1
Tradename: UC3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2201789 Terminal Block Tools & Accessories 122
2201780 Terminal Block Tools & Accessories 165
2201790 Terminal Block Tools & Accessories 49
2201781 Terminal Block Tools & Accessories 49
FT232RL-REEL USB Interface IC 130,060
901-143-6RFX RF Connectors / Coaxial Connectors 7,134
ATAVRDRAGON Emulators / Simulators 221
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,328
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 584
ATAVRSBIN2 Multiple Function Sensor Development Tools 9
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.25

To add to a project, please Log In.

116186966 183664921 153566726 192564755 197847692 147914401