|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT30TSE758-XM8-T
Manufacturer Part #:

AT30TSE758-XM8-T

Manufacturer:

Description:
Board Mount Temperature Sensors TMP SENSOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Product: Sensor with EEPROM
Brand: Atmel
Operating Supply Current: 180 uA
Packaging: Reel
Series: 30TSE758
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 129,827
TXB0104DR Translation - Voltage Levels 10,484
LPC1343FBD48,151 ARM Microcontrollers - MCU 780
EN3P8MX Standard Circular Connector 259
MDP-4 Test Plugs & Test Jacks 532
598-8510-207F Standard LEDs - SMD 37,810
8714 Standoffs & Spacers 21,835
PCM1792ADB Audio D/A Converter ICs 158
ATTINY13A-PU 8-bit Microcontrollers - MCU 4,026
MC14094BDR2G Counter Shift Registers 9,560
Real Time Availability
Stock:
437 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 437 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.12
10:
$0.98
25:
$0.89
100:
$0.70
250:
$0.68
500:
$0.66
$0.59
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.55

To add to a project, please Log In.

155172499 192255704 179771517 150631777 185990947 119479548 127707587 109217377 126916482 142336017 180528314 144949695