|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT30TSE758-MA8-T
Manufacturer Part #:

AT30TSE758-MA8-T

Manufacturer:

Description:
Board Mount Temperature Sensors TMP SENSOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Product: Sensor with EEPROM
Brand: Atmel
Operating Supply Current: 180 uA
Packaging: Reel
Series: 30TSE758
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
ACPL-247-500E Transistor Output Optocouplers 12,912
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,186
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 366,468
ZX62D-AB-5P8 USB Connectors 2,602
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,689
TXB0104PWR Translation - Voltage Levels 12,591
TMS320-XDS100-V3 Emulators / Simulators 76
3557-2 Fuse Holder 21,806
SPX3819R2-L/TR LDO Voltage Regulators 2,663
Real Time Availability
Stock:
3,547 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3547 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.17
10:
$1.02
25:
$0.93
100:
$0.73
250:
$0.71
500:
$0.69
$0.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.57
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

150631777 185990947 119479548 127707587 155172499 192255704 179771517 109217377 126916482 142336017 180528314 144949695