Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT30TSE752-XM8-T
Manufacturer Part #:

AT30TSE752-XM8-T

Manufacturer:

Description: Board Mount Temperature Sensors TMP SENSOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser Online Catalog Page 379, Mouser Online Catalog
PDF Page 379, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Device Function: Sensor with EEPROM
Brand: Atmel
Digital Output - Number of Bits: 9 bit to 12 bit
Packaging: Reel
Series: 30TSE752
Factory Pack Quantity: 5000
Supply Current: 180 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.846
  100: $0.608
  250: $0.587
  500: $0.57
  1,000: $0.518
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.48
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM155R60J106ME44D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
Murata Electronics
1: $0.33
C3225X7R1C226K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.86
J00-0065NL
Modular Connectors / Ethernet Connectors 1X1 TAB D ...
Pulse
1: $5.93
KSZ8081MNXIA TR
Ethernet ICs 10/100 PHY, 0.11u, I-Temp
Micrel
1: $2.21
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
CAT24C512WI-GT3
EEPROM 512KB I2C SER EEPROM
ON Semiconductor
1: $1.05
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity
1: $1.20
BQ24075RGTT
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mg ...
Texas Instruments
1: $2.89
PCA9600DP,118
Buffers & Line Drivers FM+ BUS BUFFER
NXP Semiconductors
1: $3.57
LDC1000NHRT
Data Converter ICs - Various Inductive-to-Digital ...
Texas Instruments
1: $7.62
G6E-134PL-ST-US-DC5
Low Signal Relays - PCB LO SENS SPDT 5VDC
Omron Electronics
1: $8.65
PIC18F26J11-I/SS
8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12M ...
Microchip Technology
1: $3.42
MCP3021A5T-E/OT
Analog to Digital Converters - ADC 10-bit I2C Sgl ...
Microchip Technology
1: $1.16
MCP3424-E/ST
Analog to Digital Converters - ADC 18B delta-sigma ...
Microchip Technology
1: $4.36
ST3215SB32768C0HPWBB
Crystals 7pF 32.768kHz
AVX
1: $1.24
ACPL-227-500E
Transistor Output Optocouplers DC Phototx Coupler
Avago Technologies
1: $1.04
ATSAM4E16CA-AU
ARM Microcontrollers - MCU LQFP GREEN IND TEMPMRL ...
Atmel
1: $10.08
ADP3338AKCZ-3.3-RL
Linear Voltage Regulators High Acc Ultralow 1A Qui ...
Analog Devices
1: $2.77
PIC18F14K22-E/SS
8-bit Microcontrollers - MCU 16KBFlash 512byteRAM ...
Microchip Technology
1: $2.29


This product is also available in:
192255704 155172499 150631777 185990947 179771517 166050945 119479548 127707587 188349570 109217377 126916482 144949695 180528314 142336017