|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT30TS750-XM8-T
Manufacturer Part #:

AT30TS750-XM8-T

Manufacturer:

Description:
Board Mount Temperature Sensors TMP SENSOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Product: Sensor with Alert
Brand: Atmel
Operating Supply Current: 180 uA
Packaging: Reel
Series: 30TS750
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20SU 8-bit Microcontrollers - MCU 12,290
FSM4JH Tactile Switches 48,553
KA78RM33RTF LDO Voltage Regulators 6,189
ATMEGA644P-20PU 8-bit Microcontrollers - MCU 1,076
ATTINY88-AU 8-bit Microcontrollers - MCU 4,683
PIC12F1572-I/SN 8-bit Microcontrollers - MCU 1,275
SKHHBWA010 Tactile Switches 32,041
1N4148WS Diodes - General Purpose, Power, Switching 89,785
NR6028T470M Fixed Inductors 23,587
CRCW080510K0JNEA Thick Film Resistors - SMD 227,094
Real Time Availability
Stock:
3,468 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3468 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.84
10:
$0.73
25:
$0.66
100:
$0.52
250:
$0.51
500:
$0.49
$0.44
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192255704 155172499 150631777 185990947 179771517 119479548 127707587 109217377 126916482 142336017 180528314 144949695