|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT30TS750-SS8-T
Manufacturer Part #:

AT30TS750-SS8-T

Manufacturer:

Description:
Board Mount Temperature Sensors TMP SENSOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product: Sensor with Alert
Brand: Atmel
Operating Supply Current: 180 uA
Packaging: Reel
Series: 30TS750
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,574
A000066 Development Boards & Kits - AVR 1,582
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
4-1734839-0 FFC & FPC Connectors 12,306
MCP23008-E/SS Interface - I/O Expanders 2,642
ABM3C-16.000MHZ-D4Y-T Crystals 2,793
ABMM-8.000MHZ-B2-T Crystals 4,370
MCP111T-270E/TT Supervisory Circuits 5,787
IRLML9301TRPBF MOSFET 3,892
FOD2712AR2 Transistor Output Optocouplers 3,711
Real Time Availability
Stock:
1,751 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1751 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.69
25:
$0.62
100:
$0.49
250:
$0.47
500:
$0.46
$0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.38
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192255704 155172499 150631777 185990947 179771517 119479548 127707587 142336017 109217377 126916482 144949695 180528314