Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT30TS750-MA8-T
Manufacturer Part #:

AT30TS750-MA8-T

Manufacturer:

Description:
Board Mount Temperature Sensors TMP SENSOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Device Function: Sensor with Alert
Brand: Atmel
Digital Output - Number of Bits: 9 bit to 12 bit
Packaging: Reel
Series: 30TS750
Factory Pack Quantity: 5000
Supply Current: 180 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,045
TXB0108PWR Translation - Voltage Levels 18,766
NFM41PC204F1H3L Feed Through Capacitors 34,729
ISO1541DR Digital Isolators 6,087
24LC16BT-I/OT EEPROM 7,757
SN74LV4066APWR Analog Switch ICs 3,472
DS90LV032ATMX/NOPB LVDS Interface IC 3,190
74AC540MTC Buffers & Line Drivers 2,988
FXO-HC736R-8.00 Standard Clock Oscillators 35
SN74LV11APWR Logic Gates 185
Real Time Availability
Stock:
2,969 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2969 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.78
  100: $0.56
  250: $0.541
  500: $0.525
  1,000: $0.477
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.442
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
185990947 192255704 155172499 150631777 166050945 179771517 119479548 127707587 188349570 144949695 189014863 109217377 126916482 142336017 180528314