|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT28C64B15PC
Manufacturer Part #:

AT28C64B-15PC

Manufacturer:

Description:
EEPROM DIE WAFER FORM - 150NS COM TEMP
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: No
Access Time: 150 ns
Memory Size: 64 kbit
Organization: 8 k x 8
Data Retention: 10 Years
Interface Type: Serial, 4-Wire, SDI, SPI
Supply Current - Max: 40 mA
Operating Supply Voltage: 4.5 V, 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Brand: Atmel
Minimum Operating Temperature: 0 C
Operating Supply Current: 40 mA
Output Enable Access Time: 70 ns
Factory Pack Quantity: 14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
0000000015-9999-2false