Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT27C512R70PU
Manufacturer Part #:

AT27C512R-70PU

Manufacturer:

Description: EPROM 512Kb (64Kx8) OTP 5V 70ns
Silverlight Page 274, Mouser Enhanced Catalog
PDF Page 274, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EPROM
RoHS: RoHS Compliant Details
Type: OTP
Memory Size: 512 Kbit
Organization: 64 K x 8
Interface Type: Parallel
Operating Current: 100 uA
Programming Voltage: 13 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Access Time: 45 ns
Minimum Operating Temperature: - 40 C
Output Enable Access Time: 30 ns
Factory Pack Quantity: 14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,295 Can Ship Immediately

On Order: 5756 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.03
  10: $1.70
  25: $1.28
  100: $1.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
AT28C256-15PU
EEPROM 256K 32K x 8 150 ns 4.5V-5.5V
Atmel
1: $8.56
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
02-09-1119
Pin & Socket Connectors CRIMP SKT BULK 18-22
Molex
1: $0.11
SN74HC14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.49
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
AT27C040-70PU
EPROM 4Mb (512Kx8) OTP 5V 70ns
Atmel
1: $4.95
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
AT27C010-70PU
EPROM 1Mb (128Kx8) OTP 5V 70ns
Atmel
1: $2.54
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
SR205C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.24
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CY62256NLL-70PXC
SRAM 256K (32K x 8) Static RAM
Cypress Semiconductor
1: $3.72
SCI-9980-153
EMI Feedthrough Filters MINI L CRCTSOLDER 10DC 100 ...
Spectrum Advanced Specialty Products
1: $13.43
74HC139N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.84
GLS27SF010-70-3C-PHE
Flash 128K X 8 70ns
Greenliant
1: $1.71
AT27C512R-45PU
EPROM 512Kb (64Kx8) OTP 5V 45ns
Atmel
1: $2.03
263-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1KOHMS 5%
Xicon
5000: $0.00

000000001