Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT27C256R-45JU
Manufacturer Part #:

AT27C256R-45JU

Manufacturer:

Description: EPROM 256Kb (32Kx8) OTP 5V 45ns
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EPROM
RoHS: RoHS Compliant Details
Type: OTP
Memory Size: 256 Kbit
Organization: 32 K x 8
Interface Type: Parallel
Operating Current: 100 uA
Programming Voltage: 13 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-32
Access Time: 45 ns
Minimum Operating Temperature: - 40 C
Output Enable Access Time: 20 ns
Factory Pack Quantity: 32
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.81
  10: $1.51
  25: $1.13
  100: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
JSX08001SAQNL
Slide Switches SPDT SMT 10 mA @ 5VDC
C&K Components
1: $0.54
GRM31C5C1E104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.74
AT27C256R-70JU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
AT27C512R-70PU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
AT27C1024-45PU
EPROM 1Mb (64Kx16) OTP 5V 45ns
Atmel
1: $3.25
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
AT27C512R-70JU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
AT28HC256-12SU
EEPROM 256K 32K x 8 120 ns 4.5V-5.5V
Atmel
1: $9.29
AT27C512R-45JU
EPROM 512Kb (64Kx8) OTP 5V 45ns
Atmel
1: $2.03
0603YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.12
DS87C530-QCL+
8-bit Microcontrollers - MCU EPROM MCU w/RTC
Maxim Integrated
1: $23.97
LC4128V-75TN100I
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $17.00
MAX235CPG+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $18.15
TPSB106M020R1000
Tantalum Capacitors - Solid SMD 10uF 20V 20% L ESR
AVX
1: $1.13
EA DOGM128S-6
LCD Graphic Display Modules & Accessories FSTN(-) ...
ELECTRONIC ASSEMBLY
1: $18.00
CRCW1206330RJNEA
Thick Film Resistors - SMD 1/4watt 330ohms 5%
Vishay/Dale
1: $0.18
CRCW0805150KFKEA
Thick Film Resistors - SMD 1/8watt 150Kohms 1% 100 ...
Vishay/Dale
1: $0.15
92791-001
Memory Card Connectors P.C.M.C.I.A.
FCI
4: $2.81
RK73H2ALTD3923F
Thick Film Resistors - SMD 1/8watts 392Kohms 1%
KOA Speer
5000: $0.02

000000001