|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



EPROM 256k bit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EPROM
RoHS: No
Type: OTP
Memory Size: 256 kbit
Organization: 32 k x 8
Interface Type: Parallel
Operating Supply Current: 20 mA
Programming Voltage: 13 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-28
Access Time: 150 ns
Brand: Atmel
Minimum Operating Temperature: 0 C
Output Enable Access Time: 40 ns
Factory Pack Quantity: 14
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

This product is also available in: