Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT27C1024-45PU
Manufacturer Part #:

AT27C1024-45PU

Manufacturer:

Description: EPROM 1Mb (64Kx16) OTP 5V 45ns
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EPROM
RoHS: RoHS Compliant Details
Type: OTP
Memory Size: 1 Mbit
Organization: 64 K x 16
Interface Type: Parallel
Operating Current: 100 uA
Programming Voltage: 13 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-40
Access Time: 45 ns
Minimum Operating Temperature: - 40 C
Output Enable Access Time: 20 ns
Factory Pack Quantity: 10
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,452 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.25
  10: $2.71
  25: $2.04
  100: $1.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESW226M100AG3AA
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Kemet
1: $0.38
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
G3VM-61G1
Solid State Relays - PCB Mount 60V, SPST-NO, SOP4 ...
Omron Electronics
1: $2.20
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.75
THS4281DBVT
High Speed Operational Amplifiers Very Lo-Pwr R-To ...
Texas Instruments
1: $2.67
TPS51100DGQR
Low Dropout Regulators - LDO 3A Source/Sink DDR Te ...
Texas Instruments
1: $1.70
TPS2553DBVR
Power Switch ICs - USB Adj Crnt-Ltd Pwr- Dist Sw
Texas Instruments
1: $2.16
STW9N150
MOSFET N-CH 1500V HI-VOLT PWRMESH PWR MOSFET
STMicroelectronics
1: $11.22
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
FDS6375
MOSFET SO-8 P-CH -20V
Fairchild Semiconductor
1: $0.80
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
FXLP34P5X
Buffers & Line Drivers 1-Bit Translator Unidirecti ...
Fairchild Semiconductor
1: $0.66
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
CY62256NLL-70PXC
SRAM 256K (32K x 8) Static RAM
Cypress Semiconductor
1: $3.72
AT27C256R-45JU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
FSN-24A-14
FFC / FPC Jumper Cables 4" 14 CONDUCTOR .100 Nomex
TE Connectivity / AMP
1: $2.26

000000001