Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT27C040-90PU
Manufacturer Part #:

AT27C040-90PU

Manufacturer:

Description: EPROM 4Mb (512Kx8) OTP 5V 90ns
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EPROM
RoHS: RoHS Compliant Details
Type: OTP
Memory Size: 4 Mbit
Organization: 512 K x 8
Interface Type: Parallel
Operating Current: 100 uA
Programming Voltage: 13 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-32
Access Time: 70 ns
Minimum Operating Temperature: - 40 C
Output Enable Access Time: 35 ns
Factory Pack Quantity: 12
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,310 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.95
  10: $4.13
  25: $3.10
  100: $2.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
CHIPMAX2
Programmers - Universal & Memory Based UNIVERSAL P ...
EETools
1: $495.00
AT27C010-70PU
EPROM 1Mb (128Kx8) OTP 5V 70ns
Atmel
1: $2.54
09-50-3041
Headers & Wire Housings HSG 4P W/LKG RAMP UL94V-2
Molex
1: $0.24
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
RFP12N10L
MOSFET TO-220AB N-Ch Power
Fairchild Semiconductor
1: $0.79
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
AT27C020-55PU
EPROM 2Mb (128Kx8) OTP 5V 55ns
Atmel
1: $3.25
03-06-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.38
N3793-6302RB
Headers & Wire Housings 10P STRT LONG PIN SOLDER T ...
3M Electronic Solutions Division
1: $1.39
03-09-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.40
AT27C020-90PU
EPROM 2Mb (256Kx8) OTP 5V 90ns
Atmel
1: $3.25
LM339DT
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.40
5747844-6
D-Sub Standard Connectors 9 PIN RECEPTACLE
TE Connectivity / AMP
1: $2.76
FK20X7R2J473K
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
TDK
1: $0.60

000000001