|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT27C04070JU
Manufacturer Part #:

AT27C040-70JU

Manufacturer:

Description:
EPROM 4Mb (512Kx8) OTP 5V 70ns
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EPROM
RoHS: RoHS Compliant Details
Access Time: 70 ns
Mounting Style: SMD/SMT
Package / Case: PLCC-32
Type: OTP
Memory Size: 4 Mbit
Organization: 512 k x 8
Interface Type: Parallel
Operating Supply Current: 100 uA
Programming Voltage: 13 V
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
Brand: Atmel
Minimum Operating Temperature: - 40 C
Output Enable Access Time: 30 ns
Factory Pack Quantity: 32
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS63020DSJT Voltage Regulators - Switching Regulators 3,779
SRP4020-1R0M Fixed Inductors 4,897
760390012 Transformers Audio & Signal 111
FSB50550AS Motor / Motion / Ignition Controllers & Drivers 21
SG-615P 20.0000MC0:ROHS Standard Clock Oscillators 743
MM60-52B1-E1-R650 PCI Express / PCI Connectors 7,311
70553-0107 Headers & Wire Housings 2,238
SMBJ400A TVS Diodes - Transient Voltage Suppressors 2,855
1131/32-17 Switch Hardware 2
Real Time Availability
Stock:
237 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.50
10:
$4.11
25:
$4.06
50:
$4.01
100:
$3.59
250:
$3.56
500:
$3.34
$3.20

To add to a project, please Log In.

197847692 147914401 159635842