Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT24C512C-XHD-B
Manufacturer Part #:

AT24C512C-XHD-B

Manufacturer:

Description: EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Memory Size: 512 Kbit
Organization: 65536 x 8
Data Retention: 40 yr
Maximum Clock Frequency: 1 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.76
  10: $1.47
  25: $1.11
  100: $1.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
DCR010505U
DC/DC Converters Mini 1W Iso Regs DC/DC Converter
Texas Instruments
1: $11.76
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
TPS73701DCQR
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.45
MSP430F2274TRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $6.07
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
EP53F8QI
Switching Converters, Regulators & Controllers SYN ...
Enpirion
1: $3.90
TLV2462IDGKR
Operational Amplifiers - Op Amps Dual Low-Power Ra ...
Texas Instruments
1: $2.53
44206-0007
Headers & Wire Housings 4.20mm V DR HDR 24P THRUHO ...
Molex
1: $0.74
1812L125DR
Resettable Fuses 1812 15V 1.25A
Littelfuse
1: $0.50
TPS62040DGQ
DC/DC Switching Regulators Adj 1.2A Hi-Eff Step-Do ...
Texas Instruments
1: $3.82
DS75U+T&R
Board Mount Temperature Sensors Digital
Maxim Integrated
1: $0.92
STM811SW16F
Supervisory Circuits 2.93V Reset 140ms
STMicroelectronics
1: $0.68
AT25256B-XHL-B
EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3
Atmel
1: $1.76
SN74CB3T3125PWR
Digital Bus Switch ICs 3.3V Lo-Voltage Quad FET Bu ...
Texas Instruments
1: $1.72
AT91SAM7S64C-AU
ARM Microcontrollers - MCU 64K Flash SRAM 16K ARM ...
Atmel
1: $8.32
SN74AVC4T245RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.82
G3VM-351G
Solid State Relays - PCB Mount 350V, SPST-NO, SOP4 ...
Omron Electronics
1: $2.56
DS1339U-33+T&R
Real Time Clock I2C Serial RTC
Maxim Integrated
1: $3.32


This product is also available in:
000000001