Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A24C512BNSH-B
Manufacturer Part #:

AT24C512BN-SH-B

Manufacturer:

Description: EEPROM 512K 2-WIRE 65 536 x 8 1.8V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 Kbit
Organization: 65536 x 8
Data Retention: 40 yr
Maximum Clock Frequency: 0.4 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 1.8 V, 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC
Access Time: 900 ns
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 100
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Atmel

Manufacturer Part #:
Description:
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 1.7V

Compare With Current Part
Customers Who Bought This Item Also Bought
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
ATMEGA32A-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.69
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
C3216X5R0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.78
15-29-1025
Headers & Wire Housings SHUNT CLOSED TOP 2P
Molex
1: $0.53
MCP3421A0T-E/CH
Analog to Digital Converters - ADC 18-B delta-sigm ...
Microchip Technology
1: $2.62
TPS71701DCKR
Low Dropout Regulators - LDO Lo Noise Hi-BW PSRR L ...
Texas Instruments
1: $0.87
C3216X7R1C106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.42
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
1809
Standoffs & Spacers HEX .250X.875 ALUM
Keystone Electronics
1: $0.70
5555153-1
Ethernet & Telecom Connectors LPF R/A MOD RJ45
TE Connectivity / AMP
1: $1.50
SST25VF032B-66-4I-S2AF
Flash 32M (4Mx8) 66MHz 2.7-3.6V Industrial
Microchip Technology
1: $2.22
ASFL1-24.576MHZ-EK-T
Standard Clock Oscillators 3.3V 24.576MHZ
ABRACON
1: $3.71
MINISMDC050F-2
Resettable Fuses .50A 24V 100A Imax
TE Connectivity / Raychem
1: $0.31
1761681-3
Headers & Wire Housings PIN HEADER 10 POS VERT LOW ...
TE Connectivity / AMP
1: $1.30
TPSD157K010R0100
Tantalum Capacitors - Solid SMD 150uF 10V 10% L ES ...
AVX
1: $1.13
C0603C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CRCW040233R0FKED
Thick Film Resistors - SMD 1/16watt 33ohms 1% 100p ...
Vishay/Dale
1: $0.08
P6SMB10A
TVS Diodes - Transient Voltage Suppressors TVS SUR ...
Littelfuse
1: $0.40


This product is also available in:
000000001