Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A24C512BPU
Manufacturer Part #:

AT24C512B-PU

Manufacturer:

Description: EEPROM 512K 2-WIRE 65 536 x 8 1.8V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 512 Kbit
Organization: 65536 x 8
Data Retention: 40 yr
Maximum Clock Frequency: 0.4 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 1.8 V, 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Access Time: 900 ns
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
STP16NF06L
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $0.92
TS922IN
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.48
6N137
High Speed Optocouplers 10Mbd Open Collector Singl ...
Vishay Semiconductors
1: $1.58
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
REG1117A-1.8
Low Dropout Regulators - LDO 800mA & 1A LDO
Texas Instruments
1: $2.80
R82EC1470Z350J
Film Capacitors 4700 pF 100V 5%
Kemet
1: $0.30
PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
TQ2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
TL1100F160Q
Tactile Switches 12X7.3MM 160GF
E-Switch
1: $0.47
154-2442-E
USB Connectors B TYPE 4P WHITE
Kobiconn
1: $0.85
450-BA761
Knobs & Dials BLK/WHT 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39

0000000015-9999-6false