Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT24C32D-SSHM-B
Manufacturer Part #:

AT24C32D-SSHM-B

Manufacturer:

Description: EEPROM SERIAL EEPROM 32K 2-WIRE 1.7V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Memory Size: 32 Kbit
Organization: 4096 x 8
Data Retention: 100 yr
Maximum Clock Frequency: 1000 kHz
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Interface Type: 2-Wire Serial
Minimum Operating Temperature: - 40 C
Operating Current: 0.4 mA
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
279 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 279 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.46
  10: $0.38
  25: $0.29
  100: $0.262

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
TPS84250RKGT
DC/DC Switching Converters 7V-50V Inpt, 2.5- Non-S ...
Texas Instruments
1: $11.81
ULN2003V12DR
Peripheral Drivers & Components - PCIs Low Pwr Rel ...
Texas Instruments
1: $0.29
M24LR-DISCOVERY
Memory IC Development Tools M24LR04E Discovery Dua ...
STMicroelectronics
1: $24.52
ATJTAGICE2
JTAG Debuggers Dev tool for on-chip debug of all A ...
Atmel
1: $425.61
TXB0104PWR
Translation - Voltage Levels 4-Bit Bi-directional ...
Texas Instruments
1: $1.17
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Cypress Semiconductor
1: $6.38
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
MAX8521ETP+
Other Power Management TEC Power Driver for Optica ...
Maxim Integrated
1: $11.29
CKG57NX5R1C107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG57 ...
TDK
1: $5.45
2920L075/60MR
Resettable Fuses PTC PLYFUSE SMT 2920 60V .750A
Littelfuse
1: $0.39
THJD106K035RJN
Tantalum Capacitors - Solid SMD 35V 10uF 10% HI-TE ...
AVX
1: $1.25
EEV-FK1H681M
Aluminum Electrolytic Capacitors - SMD 680UF 50V E ...
Panasonic Electronic Components
1: $2.23
TIP29A
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.46
CN1E4KTTD272J
Resistor Networks & Arrays 1/16watt 2.7Kohms 5% CO ...
KOA Speer
1: $0.08
EEE-1HA0R1SR
Aluminum Electrolytic Capacitors - SMD .1UF 50V VS ...
Panasonic Electronic Components
1: $0.31
RK73H1JTTD4300F
Thick Film Resistors - SMD 1/10watts 430ohms 1%
KOA Speer
1: $0.10
LPC084CTP
LED Light Pipes Round Lightpipe 0.84" Clear
VCC
1: $0.39

000000001