Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A24C1024BWSH25-B
Manufacturer Part #:

AT24C1024BW-SH25-B

Manufacturer:

Description: EEPROM 1024K 2-WIRE 131072 x 8
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 274, Mouser Enhanced Catalog
PDF Page 274, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 131 K x 8
Data Retention: 40 yr
Maximum Clock Frequency: 1 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 550 ns
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 94
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 665
Multiples: 665
Pricing (USD)
  665: $2.09
Similar Product
Manufacturer:

Atmel

Manufacturer Part #:
Description:
EEPROM 8-EIAJ 2.5V
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
TAJB106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.13
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
L78L05ABZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.49
S1B
Rectifiers 100V 1a Rectifier Glass Passive
Fairchild Semiconductor
1: $0.11
EVQ-PAC07K
Tactile Switches FLAT ACT 1NF 6x6x7mm
Panasonic Electronic Components
1: $0.25
PM16S1620S32
Heavy Duty Power Connectors Socket AWG 20-16 Au.75
Anderson Power Products
1: $0.83
SBS75XBLK-BK
Heavy Duty Power Connectors SBS75x HOUSING ONLY BL ...
Anderson Power Products
1: $4.99
39-29-9222
Headers & Wire Housings MINI-FIT JR. HEADER
Molex
1: $2.63
CRCW1206100KFKEA
Thick Film Resistors - SMD 1/4watt 100Kohms 1%
Vishay/Dale
1: $0.22
1339g2-bk
Heavy Duty Power Connectors SBS50 #6 AWG LOW DETEN ...
Anderson Power Products
1: $1.02
1319G4
Heavy Duty Power Connectors PP120 #4 AWG CONTACT L ...
Anderson Power Products
1: $4.51
3-1437565-0
Pushbutton Switches SPST OFF(ON) RND SMT MINI PB T ...
TE Connectivity / Alcoswitch
1: $0.40
AT25DF321A-SH-B
Flash 32M 2.7-3.6V, 100Mhz Serial Flash
Adesto Technologies
1: $2.50
PV14-P47-M
Terminals VYL-PIN 16-14 BLU 0.49
Panduit
1: $0.45
EEE-FK1A681P
Aluminum Electrolytic Capacitors - SMD 680UF 10V F ...
Panasonic Electronic Components
1: $0.70

0000000015-9999-6false