Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A24C1024BTH25-B
Manufacturer Part #:

AT24C1024B-TH25-B

Manufacturer:

Description: EEPROM 8-EIAJ 2.5V NiPdAu 2.5V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Mbit
Organization: 131 K x 8
Data Retention: 40 yr
Maximum Clock Frequency: 1 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 2.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Access Time: 550 ns
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
449 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 449 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.40
  10: $3.21
  25: $2.95
  100: $2.64
  250: $2.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
SN74CB3T16211DGGR
Digital Bus Switch ICs 24-Bit SSTL_3 Infc Buff W/3 ...
Texas Instruments
1: $2.37
DAC7552IRGTT
Digital to Analog Converters - DAC 12-Bit Dual Ult ...
Texas Instruments
1: $6.07
TAJB226K016RNJ
Tantalum Capacitors - Solid SMD 16volts 22uF 10%
AVX
1: $0.56
LM2733YMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
MSP430F2481TRGCT
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
190: $4.00
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
QSBT40-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Inc.
1: $1.19
MICROSMD050F-2
Resettable Fuses .5A 13.2V 40A Imax
TE Connectivity / Raychem
1: $0.36
DSPIC33FJ128GP708-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $8.08
HSMQ-C191
Standard LEDs - SMD Green Diffused 527nm 145mcd
Avago Technologies
1: $0.81
RK73H1ETTP1003F
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
KOA Speer
1: $0.10
TC74VHC244FT(ELK,M
Buffers & Line Drivers Buffer 3-State Inverted
Toshiba
1: $0.31
7443551730
Fixed Inductors Hi Curnt Pwr Inductr 7.3uH 20% 13A
Wurth Electronics
1: $3.29
RK73H1ETTP1403F
Thick Film Resistors - SMD 1/16watt 140Kohms 1%
KOA Speer
1: $0.10
77311-101-03LF
Headers & Wire Housings UNSHROUDED 1ROW STRT THRU ...
FCI
1: $0.36
CRCW080547K0FKEA
Thick Film Resistors - SMD 1/8watt 47Kohms 1% 100p ...
Vishay/Dale
1: $0.15

0000000015-9999-6false